S1JMH

Taiwan Semiconductor
821-S1JMH
S1JMH

Mfr.:

Description:
Rectifiers 1A, 600V, Standard Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Standard Recovery Rectifier
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S1GM & S1JM Surface Mount Rectifiers

Taiwan Semiconductor S1GM and S1JM Surface Mount Rectifiers feature glass passivated chip junction and are ideal for automated placement. The surface mount rectifiers feature low forward voltage drop and come in a matte tin-plated leads terminal. These S1GM and S1JM surface mount rectifiers operate from 400V to 600V reverse voltage and -55°C to 175°C junction temperature range. The S1GM and S1JM surface mount rectifiers are RoHS compliant, halogen-free according to IEC 61249-2-21, and meets JESD 201 class 2 whisker test. Typical applications include a converter, freewheeling, LED lighting, and adapters.

In Stock: 9 290

Stock:
9 290 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,249 € 2,49 €
0,218 € 21,80 €
0,163 € 81,50 €
0,139 € 139,00 €
Full Reel (Order in multiples of 12000)
0,092 € 1 104,00 €
0,075 € 1 800,00 €