SBYV27-100-E3/73

Vishay Semiconductors
625-SBYV27-100-E3/73
SBYV27-100-E3/73

Mfr.:

Description:
Rectifiers 100 Volt 2.0A 15ns 50 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-15
100 V
2 A
Fast Recovery Rectifiers
Single
1.07 V
50 A
5 uA
15 ns
- 55 C
+ 150 C
Ammo Pack
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Part # Aliases: SBYV27-100-E3/54
Unit Weight: 350 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBYV27 Soft Recovery Plastic Rectifiers

Vishay SBYV27 Soft Recovery Plastic Rectifiers are 2A devices with ultrafast reverse recovery time featuring high forward surge capability, low switching losses, and high efficiency. The SBYV27 plastic rectifiers operate at -55°C to 150°C maximum junction temperature. These plastic rectifiers meet UL 94V-0 flammability rating and are RoHS-compliant. The SBYV27 soft recovery plastic rectifiers are used in high-frequency rectification and freewheeling applications in switching mode converters and inverters for consumers, computers, and telecommunications.

In Stock: 3 158

Stock:
3 158 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,687 € 6,87 €
0,452 € 45,20 €
0,355 € 177,50 €
0,312 € 312,00 €
Full Ammo Pack (Order in multiples of 2000)
0,27 € 540,00 €
0,245 € 980,00 €
0,236 € 2 360,00 €
0,231 € 5 544,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,94 €
Min:
1