SD4931

STMicroelectronics
511-SD4931
SD4931

Mfr.:

Description:
RF MOSFET Transistors RF Trans 200V 150W 14.8 dB at 175MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
20 A
200 V
250 MHz
14.8 dB
150 W
+ 150 C
SMD/SMT
M174
Bulk
Brand: STMicroelectronics
Forward Transconductance - Min: 4 S
Pd - Power Dissipation: 389 W
Product Type: RF MOSFET Transistors
Series: SD4931
Factory Pack Quantity: 50
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 20 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SD4931 / SD4933 RF MOSFETs for ISM

STMicroelectronics SD4931 and SD4933 are RF vertical MOSFETs for the ISM market. The STMicroelectronics SD4931 and SD4933 operate at 50-100V CW and pulse conditions at HF and VHF frequencies. Operating at 50V, these STMicroelectronics RF MOSFETs can withstand 20:1 VSWR at continuous operation with breakdown voltage over 200V. The SD4931 and SD4933 are designed for use in a variety of applications, including semiconductor process equipment, solar cell processing, MRI equipment, broadcast transmitters, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,92 € 77,92 €
62,50 € 625,00 €