SDDCP.5900.25.10.A.08

Taoglas
960-SDDCP59002510A08
SDDCP.5900.25.10.A.08

Mfr.:

Description:
Antennas SDDCP.5900.25.10.A.08 - SDARS and C-V2X Stacked Patch Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
16,95 € 1 695,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.32 GHz
5.925 GHz
Cellular (NBIoT, LTE)
WiFi 6E
Patch
Stacked
3.5 dBi, 5.4 dBi
50 Ohms
- 40 C
+ 85 C
2 Band
Adhesive Mount
Pin
2.3 GHz, 5.9 GHz
OEM Automotive
25 mm
25 mm
10.15 mm
Reel
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ground Plane Size: 70 mm x 70 mm
Polarisation: LHCP, RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

C-V2X Patch Antennas for Automotive Applications

Taoglas C-V2X Patch Antennas for OEM Automotive Applications are designed for Vehicle-to-Vehicle and Vehicle-to-Other (V2V/V2X) systems. The antennas support high-speed, low-latency, short-range V2V/V2X wireless communications for vehicle safety applications. The antennas are circularly polarized to enable a more stable system signal strength on moving vehicles. Taoglas C-V2X Patch Antennas offer high efficiency of up to 80% and a high gain of up to 7.53dBi.

SDDCP.5900.25.10.A.08 Ceramic Patch Antenna

Taoglas SDDCP.5900.25.10.A.08 Ceramic Patch Antenna is a passive embedded antenna with both Satellite Digital Audio Radio Service (SDARS) and Dedicated Short Range Communication (DSRC) capabilities. This antenna is 25mm x 25mm x 10mm stacked patch antenna with 80% efficiency at 2332.5MHz for SDARS and 70% efficiency at 5900MHz for DSRC. The SDARS is 25mm x 25mm and features left-hand circular polarization, low in-band axial ratio, and excellent gain characteristics. This ceramic antenna is tuned and tested on a 70mm x 70mm ground plane. The SDDCP.5900.25.10.A.08 ceramic patch antenna operates at -40°C to 85°C temperature range.