SHHD001A3B4Z

OmniOn Power
894-SHHD001A3B4Z
SHHD001A3B4Z

Mfr.:

Description:
DC/DC Converters - Through Hole 18-75Vin 12Vout 1.3A 15W Pos Logic TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
15 W
12 V
1.3 A
2.25 kV
27.9 mm (1.098 in)
24.4 mm (0.961 in)
8.5 mm (0.335 in)
Industrial
+ 85 C
- 40 C
Hammerhead
Brand: OmniOn Power
Input Voltage: 18 V to 75 V
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Bulk
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 75
Subcategory: DC-DC Converters
Part # Aliases: 150024947
Unit Weight: 8 g
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
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hammerhead™ DC-DC Converter Power Modules

OmniOn Power™ Hammerhead™ DC-DC Converter Power Modules are designed with Total Efficiency™ architecture technology that reduces power loss by up to 50%. The series offers an ultra-wide input voltage range from 18VDC to 75VDC in DOSA eighth or sixteenth brick footprint or 1x1 brick with either surface mount or through-hole packaging. The wide input range and operating temperature range of -40°C to +85°C makes the Hammerhead power modules ideal for use in robotics, test and measurement equipment, medical devices, navigation systems, automotive electronics, and cellular infrastructure devices.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,92 € 20,92 €
20,15 € 100,75 €
19,82 € 198,20 €
19,39 € 484,75 €
19,08 € 954,00 €
18,77 € 1 407,75 €
18,37 € 5 511,00 €
18,07 € 9 486,75 €