SIT9005AIF72D25DB100.000000G

SiTime
788-SIT9005AF72D25DB
SIT9005AIF72D25DB100.000000G

Mfr.:

Description:
SSXO Oscillators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: SSXO Oscillators
SSXO
2.5 V
Center Spread
0.25 %
Brand: SiTime
Series: SIT9005
Factory Pack Quantity: 250
Subcategory: Oscillators
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
8542390090
MXHTS:
8542399999
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
SiT9005 Spread Spectrum Oscillators

SiTime SiT9005 Spread Spectrum Oscillators support output frequencies from 1MHz to 141MHz with six-decimal-place accuracy and offer a flexible spread spectrum configuration. These oscillators address electromagnetic interference (EMI) compliance challenges that often arise late in the design cycle and delay product certification and production. Because emissions testing typically occurs near project completion, failures can trigger troubleshooting, board-level rework, and schedule slips. The SiT9005 mitigates this risk by integrating two configurable EMI reduction techniques, spread spectrum clocking and rise/fall time control, which together reduce emissions by up to 17dB on the carrier frequency and up to 30dB on harmonics.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,99 € 747,50 €
2,86 € 1 430,00 €
2,79 € 2 790,00 €
2,62 € 6 550,00 €

Similar Products