SKSNLHE010

Alps Alpine
688-SKSNLHE010
SKSNLHE010

Mfr.:

Description:
Tactile Switches 500mOhm 5N 12VDC 6.2X3.5X1.35MM 50mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
Rectangular
OFF - (ON)
5 N
50 mA
16 VDC
No
SPST
SMD/SMT
Black
6.2 mm
3.5 mm
3 mm
SKSN
100000 Cycle
Reel
Cut Tape
Brand: Alps Alpine
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Travel: 0.2 mm
Unit Weight: 434,222 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501100
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compact Surface-Mount Tactile Switches

Alps Alpine Compact Surface-Mount Tactile Switches are low profile and feature top-push projected stems. The projection structure helps prevent deterioration in the sharpness of the operating feel. Alps Alpine Compact Surface-Mount Tactile Switches are constructed with a waterproof and dustproof design for durability.

SKSN TACT Switches

Alps Alpine SKSN TACT Switches™ feature a surface-mount design and 100mΩ initial contact resistance rating. These switches offer a 3.5mm height and an operating temperature range of -40°C to +85°C. Alps Alpine SKSN TACT Switches are an extension of the SKSN product line and have an operating life from 100,000 to 1,000,000 cycles.

In Stock: 4 965

Stock:
4 965 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,841 € 8,41 €
0,783 € 19,58 €
0,698 € 69,80 €
0,647 € 161,75 €
0,611 € 305,50 €
0,578 € 578,00 €
Full Reel (Order in multiples of 2500)
0,448 € 1 120,00 €