SKU93

Zipcores
257-SKU93
SKU93

Mfr.:

Description:
Development Software 8b/10b Encoder/Decoder

Product Attribute Attribute Value Select Attribute
Zipcores
Product Category: Development Software
IP Core - 8b/10b Encoder/Decoder
Brand: Zipcores
Product Type: Development Software
Series: Rev. 1.1
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
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
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Peripheral & Serial Interface IP Cores

Zipcores Peripheral and Serial Interface IP Cores are provided as native VHDL source code and compatible with various FPGA, SoC, and ASIC technologies. Serial interfaces remain a key component of modern computer and datacomms architectures. The most popular IP Cores include the UART, SPI, and I2C transceivers, which are crucial in the development of most modern electronic systems. The LVDS serial solutions also provide an ideal way to design high-speed serial links between devices (for example, image sensors and FPGAs).

Availability

Stock:
Software license keys will be delivered via email.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3 577,60 € 3 577,60 €