SLG47004V-DIP

Renesas / Dialog
724-SLG47004V-DIP
SLG47004V-DIP

Mfr.:

Description:
PCBs & Breadboards 20-pin DIP Proto Board with additional PINs on top. Perfect for breadboarding and fast prototypes.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
DIP
20-Pin DIP Proto Board. Perfect for Breadboarding and Fast Prototypes
Brand: Renesas / Dialog
Packaging: Bulk
Product Type: Breadboards, Protoboards and Accessories
Series: SLG47004
Factory Pack Quantity: 1
Subcategory: Prototyping
Tradename: GreenPAK AnalogPAK
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLG47004 GreenPAK Mixed-Signal Matrix Products

Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products feature small and low-power components for analog signal processing and mixed-signal functions. These programmable matrix products enable individual, tunable, and analog components, in conjunction with configurable logic, to solve a wide variety of tasks at minimal cost. The SLG47004 lineup offers simple programmable logic devices, including automotive-qualified, as well as breadboards, evaluation boards, and sockets and adapters. Additional features include an analog temperature sensor, programmable delay with edge detector output, deglitch filter or edge detector, in-system programmability, and multiple-time programmable memory. Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products are ideal for use in tunable analog filters, PC peripherals, consumer electronics, and data communication equipment.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
35
Expected 12/11/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,78 € 4,78 €