SMDSN90AU10-2FT

Chip Quik
910-SMDSN90AU10-2FT
SMDSN90AU10-2FT

Mfr.:

Description:
Solder Solder Wire (Sn90/Au10) Tin/Gold Eutectic 0.016"/0.4mm diameter - 2 ft

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Solder
RoHS:  
Solder Wire
Lead Free
Sn90/Au10
Spool
Brand: Chip Quik
Product Type: Solder
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
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
8311900000
CAHTS:
8311900000
USHTS:
8311900000
JPHTS:
831190000
BRHTS:
83119000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solder Wires

Chip Quik Solder Wires feature an extended melting point range from 72°C to 1,064°C. These solder wires offer diameters ranging from 0.02mm to 0.4mm. The solder wires are recommended to be stored in a non-corrosive and dry environment. These solder wires are lead-free, RoHS 3 compliant, and REACH compliant.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,96 € 75,96 €
44,98 € 224,90 €