SML-H12Y8TT86C

ROHM Semiconductor
755-SML-H12Y8TT86C
SML-H12Y8TT86C

Mfr.:

Description:
Single Colour LEDs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
0805 (2012 metric)
590 nm
63 mcd
20 mA
2.2 V
54 mW
Colorless
1.52 mm x 1.25 mm
Rectangular
Water Clear
SML-H12x(C)
Reel
Cut Tape
MouseReel
AEC-Q101
Brand: ROHM Semiconductor
Configuration: Single
Height: 0.8 mm
Illumination Colour: Yellow
Length: 2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: EXCELED
Type: Single Color LEDs
Width: 1.25 mm
Part # Aliases: SML-H12Y8T(C)
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive LEDs

ROHM Semiconductor Automotive LED product family features AEC-Q101-qualified SMD LEDs. These LEDs are available in various colors, brightness types, and packages. The automotive LEDs offer exceptional lighting performance at -40 to 100°C. Excellent luminous intensity is ensured with low forward voltages around or slightly under 2V. With packages including PLCC-2, 0805, 1305, and 1608, these LEDs are well-suited to meet interior and exterior automotive application requirements.

Automotive Lighting Solutions

ROHM Semiconductor Automotive Lighting Solutions combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs. These automotive lighting solutions address the need to support the advancement of sensing and safety functions required for autonomous driving technology. The automotive solutions turn LEDs ON/OFF and control lighting to increase safety. The Automotive solutions from ROHM offer an extensive lineup of advanced products and solutions for applications. The -4ch linear LED driver ICs enable individual lamp control and integrate a novel thermal distribution circuit. This simplifies thermal design to AEC-Q101 qualified surface mount chip LEDs that deliver high brightness along with improved reliability in a compact form factor.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

SML-H12 EXCELED Automotive LEDs

ROHM Semiconductor SML-H12 EXCELED™ Automotive LEDs include AEC-Q101-qualified, standard SMD LEDs with diverse intensity types. The SML-H12 EXCELED Automotive LEDs are constructed using an AIGaInP chip structure and a Water Clear lens. The LEDs are available in green, yellow-green, yellow, orange, and red versions with luminous intensity ratings from 4mcd to 63mcd. The SML-H12 EXCELED Automotive LEDs operate with a typical 20mA forward current, 2.2V forward voltage, and 54mW power dissipation in a mini-mold, 0805 packages across a -40 to 85°C temperature range.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
6 000
Expected 04/11/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,542 € 0,54 €
0,292 € 2,92 €
0,139 € 13,90 €
0,125 € 62,50 €
0,101 € 101,00 €
Full Reel (Order in multiples of 3000)
0,096 € 288,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩