SML-LX1610SIC/A

Lumex
696-SML-LX1610SICA
SML-LX1610SIC/A

Mfr.:

Description:
Single Colour LEDs HI-PWR RED 625nm CLRWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
625 nm
22 lm
350 mA
2.1 V
1 W
Round
Water Clear
Tube
Brand: Lumex
Height: 3.3 mm
Illumination Colour: Red
Length: 10.6 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 50
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 110 deg
Width: 10 mm
Unit Weight: 2 g
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AstraLED RGB

Lumex AstraLED™ RGB innovative high-power LED provides color-rendering performance that is superior to traditional phosphor converted high-power white LED technologies. These Lumex AstraLED RGB lights offer enhanced color consistency and are beneficial in consumer and commercial appliance lighting applications that require warm white that closely matches incandescent lighting. The AstraLED provides ultra-bright full-color output in a 3-Watt high-power package. These Lumex LEDs deliver light intensity of 8/25/20 lumens respectively at 300mA (red), 350mA (green) and 350mA (blue) of current with an operating temperature of -30°C to +85ºC. The AstraLED RGB is ideal for a variety of kitchen appliance, communications equipment, medical device, automotive, and sign applications that require bright, intense light with low power consumption.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,56 € 1 780,00 €
3,43 € 3 430,00 €
3,32 € 8 300,00 €