SRFL026-150

Antenova
237-SRFL026-150
SRFL026-150

Mfr.:

Description:
Antennas 150mm cable + Ipex MIMO 4G LTE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
698 MHz
2.69 GHz
4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA
PCB Trace
T-Bar Flex
- 150 dBi, - 1.60 dBi, - 1.70 dBi, - 170 dBi, - 1.40 dBi
50 Ohms
3.20:1, 1.95:1, 1.90:1, 2.10:1, 3.10:1
- 40 C
+ 85 C
5 Band
Adhesive Mount
Connector
IPEX MHF
748 MHz, 892 MHz, 1.85 GHz, 2.35 GHz, 2.595 GHz
Smart meters, Network devices, Femto/Pico base stations, Telematics, Remote monitoring, Machine to Machine, POS (Point of Sale) terminals
110 mm
20 mm
0.15 mm
150 mm RF1.13
Mitis
Bulk
Brand: Antenova
Cable Length: 150 mm
Polarisation: Linear
Factory Pack Quantity: 200
Subcategory: Antennas
Tradename: flexiiANT
Unit Weight: 500 mg
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
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Antennas for LTE Applications

Antenova Antennas for LTE Applications feature Mitis, Moseni, and Zhengi series antennas intended for use with 3G and 4G LTE applications. Mitis and Moseni flexible antennas are ideal for all 4G/LTE bands: LTE 700, GSM 850, GSM 900, DCS 1800, PCS 1900, WCDMA 2100, LTE B7, and LTE B40. Zhengi antennas cover all 3G bands, along with additional LTE bands (B7, B30, B38, B40, and B41). Antenova Antennas for LTE Applications are available in three cable lengths, offering easy integration into designs.

In Stock: 965

Stock:
965 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 6,17 €
4,64 € 46,40 €
4,39 € 109,75 €
3,80 € 380,00 €
3,60 € 720,00 €
3,32 € 1 992,00 €
3,20 € 3 200,00 €
3,04 € 7 904,00 €