SWA4359

Pulse Electronics
673-SWA4359
SWA4359

Mfr.:

Description:
Antennas 868/915MHz PFC Parallel FPC Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
860 MHz
930 MHz
2.3 dBi
50 Ohms
3.5
- 40 C
+ 85 C
Dipole
1 Band
Connector
IPEX MHF-4L
37 mm
9 mm
IP67
1.13 mm Coax
Bulk
Brand: Pulse Electronics
Cable Length: 100 mm
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
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
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metal Surface Mount Wi-Fi® Antennas

Pulse Electronics Metal Surface Mount Wi-Fi® Antennas feature an I-PEX MHF 4L connector with 95mm and 10mm cable and a soft sponge as the antenna carrier. These antennas operate at 860MHz to 930MHz, 2.4GHz to 2.5GHz, and 5.150GHz to 7.125GHz frequency ranges and 50Ω nominal impedance. The Wi-Fi antenna operates in a temperature range from -40°C to 85°C. This antenna comes with dimensions of 29mm x 26.8mm x 3.65mm and 37mm x 9mm. Typical applications include IoT, M2M, automation, and security.

In Stock: 527

Stock:
527 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 1,66 €
1,43 € 14,30 €
1,33 € 39,90 €
1,24 € 124,00 €
1,17 € 292,50 €
1,13 € 565,00 €
1,08 € 1 080,00 €
0,989 € 2 472,50 €
0,955 € 4 775,00 €