SX-USBAC-SMT-SP

Silex Technology
702-SX-USBAC-SMT-SP
SX-USBAC-SMT-SP

Mfr.:

Description:
Multiprotocol Modules Surface Mount Sample Piece

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Multiprotocol Modules
RoHS:  
SX-USBAC
2.4 GHz, 5 GHz
USB
3.135 V
3.465 V
- 20 C
+ 85 C
MHF1
22 mm x 21 mm x 2.75 mm
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac, Bluetooth 5.0
Cut Tape
Brand: Silex Technology
Data Rate: 433 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX-USBAC Multiprotocol Modules

Silex Technology SX-USBAC Multiprotocol Modules are dual-band IEEE 802.11 a/b/g/n/ac plus BLUETOOTH® USB combo modules based on Qualcomm’s QCA9377-7 chip. This chip supports 1x1 MU-MIMO technology and delivers 433Mbps reliable wireless PHY data rate to shorten transmission time with a higher speed. The SX-USBAC modules operate at -20°C to 85°C temperature range and 3.3V main power voltage. Typical applications include medical devices, security systems, 3D printers, video streaming, PoS, digital signs, gaming machine, medical equipment, and industrial tablet PCs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,12 € 56,12 €
52,24 € 522,40 €
48,46 € 1 211,50 €