TAS-A1EH1-834

Formerica Optoelectronics
216-TAS-A1EH1-834
TAS-A1EH1-834

Mfr.:

Description:
Fibre Optic Transceivers SFP28, 25G, SR 850nm VCSEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Formerica
Product Category: Fibre Optic Transceivers
RoHS:  
25 GBd
100 m
850 nm
LC
Multimode
0 C
+ 70 C
Transceivers
3.3 V
Ethernet
SFP
Brand: Formerica Optoelectronics
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 2
Subcategory: Fiber Optic
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
8517620000
CNHTS:
8517795000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

25G SFP28 Optical Transceivers

Formerica Optoelectronics 25G SFP28 Optical Transceivers feature a small footprint, low power, and 25 gigabits. These transceivers pair an 850nm VCSEL with an all-metal EMI housing, 5m to 100m, at just 0.6W typical. The 25G SFP28 optical transceivers offer advanced firmware that stores customer encryption right in the module.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,64 € 133,64 €
115,46 € 1 154,60 €