TCK206G,LF

Toshiba
757-TCK206GLF
TCK206G,LF

Mfr.:

Description:
Power Switch ICs - Power Distribution PC Load Switch IOUT:2A VIN:0.75-3.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2 A
18.4 mOhms
75 us
8 us
750 mV to 3.6 V
- 40 C
+ 85 C
SMD/SMT
WCSP-4
Load Switches
Reel
Cut Tape
MouseReel
Brand: Toshiba
Pd - Power Dissipation: 800 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 750 mV
Unit Weight: 1 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Discrete Solid State Drive (SSD) Solutions

Toshiba Discrete Solid State Drive (SSD) Solutions feature a broad product lineup that meets current requirements with TVS, Shottkey Barrier Diodes (SBD), LDOs, Load Switch ICs, and the powerful eFuse IC. These SSDs can parse through data quicker than a traditional Hard Disk Drive (HDD). As SSD technology improves, it will require power circuitry that meets increasingly rigorous power demands and protection that keeps essential data safe from failures. Toshiba offers a comprehensive lineup of load switches and MOSFETs for controlling power inputs, protection ICs, and diodes designed to handle abnormal input power conditions and overvoltage surges during hotplug.

TCK206G / TCK207G / TCK208G Load Switches

Toshiba TCK206G, TCK207G, and TCK208G Load Switches are 0.75V ultra-low voltage load switch ICs for power management and have a slew rate control driver and reverse current blocking function. Switch ON resistance is only 18.4mΩ (typ.) at 0.75V, -1.5A condition, and output current is available up to 2A (DC). The TCK207G and TCK208G modules feature an output auto-discharge function. Toshiba TCK206G, TCK207G, and TCK208G Load Switches are offered in a 0.5mm pitch ultra-small WCSP4C package (0.9mm x 0.9mm, t: 0.5mm). They are ideal for portable applications that require high-density board assembly, such as cellphones.

In Stock: 6 909

Stock:
6 909 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,585 € 0,59 €
0,404 € 4,04 €
0,361 € 9,03 €
0,315 € 31,50 €
0,293 € 73,25 €
0,28 € 140,00 €
0,269 € 269,00 €
Full Reel (Order in multiples of 3000)
0,245 € 735,00 €
0,24 € 1 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩