TCR3UG33A,LF

Toshiba
757-TCR3UG33ALF
TCR3UG33A,LF

Mfr.:

Description:
LDO Voltage Regulators LDO Linear Voltage Regulator .3A 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WCSP-4F-4
3.3 V
300 mA
1 Output
Positive
380 nA
70 dB
Fixed
- 40 C
+ 85 C
140 mV
TCR3UG
Reel
Cut Tape
Brand: Toshiba
Dropout Voltage - Max: 273 mV
Line Regulation: 1 mV
Load Regulation: 10 mV
Pd - Power Dissipation: 800 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: CMOS
Voltage Regulation Accuracy: 1 %
Unit Weight: 0,260 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCR3UG Series Low-Dropout Regulators

Toshiba TCR3UG Series Extremely Low-Quiescent, Low-Dropout Regulators for Wearables and IoT applications offer a fast load transient and voltage regulation up to 300mA CMOS in an ultra-small package. The TCR3UG Series provides outstanding quiescent currents of <0.7uA in a small package size of 0.65mm x 0.65mm making it ideal for maximizing Li-ion battery life in wearable and IoT applications, saving cost and space. 

Discrete Solid State Drive (SSD) Solutions

Toshiba Discrete Solid State Drive (SSD) Solutions feature a broad product lineup that meets current requirements with TVS, Shottkey Barrier Diodes (SBD), LDOs, Load Switch ICs, and the powerful eFuse IC. These SSDs can parse through data quicker than a traditional Hard Disk Drive (HDD). As SSD technology improves, it will require power circuitry that meets increasingly rigorous power demands and protection that keeps essential data safe from failures. Toshiba offers a comprehensive lineup of load switches and MOSFETs for controlling power inputs, protection ICs, and diodes designed to handle abnormal input power conditions and overvoltage surges during hotplug.

Low Power Discrete Semiconductors for IoT

Toshiba Low Power Discrete Semiconductors include LDOs (Low Drop Out Regulators), Load Switches, ESD Suppressors, TVS Diodes, and Magnetic Hall Effect Sensors, ideal for small form-factor, low power IoT (Internet of Things) applications. 

In Stock: 43 487

Stock:
43 487 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,186 € 1,86 €
0,165 € 4,13 €
0,142 € 14,20 €
0,131 € 32,75 €
0,124 € 62,00 €
0,119 € 119,00 €
0,114 € 285,00 €
Full Reel (Order in multiples of 5000)
0,108 € 540,00 €