TFBS4650-TR3

Vishay Semiconductors
782-TFBS4650
TFBS4650-TR3

Mfr.:

Description:
Infrared Transceivers SIR 115.2 kbits/s 2.4-3.6V Op Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Transceivers
RoHS:  
SMD/SMT
886 nm
115.2 kb/s
30 cm
25 mW/sr
2 us
100 ns
100 ns
300 mA
2.4 V to 3.6 V
- 25 C
+ 85 C
6.8 mm x 2.8 mm x 1.6 mm
Sidelooker
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Height: 2.8 mm
Input Current: 40 mA
Length: 6.8 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 250 mW
Product Type: IR Transceivers
Series: TFBS6450
Factory Pack Quantity: 2500
Subcategory: Infrared Data Communications
Type: Infrared Transceiver Module
Width: 1.6 mm
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
8541490000
CNHTS:
8541410090
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
MXHTS:
8541410100
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Infrared Transceivers

Vishay Semiconductors Infrared Transceivers are small-profile Infrared Data Association (IrDA) compliant transceivers. These transceivers enable short-distance wireless data communication and support data rates up to 115kbit/s. These transceivers feature transmission distances from 50cm to 1m. The infrared transceivers have a split power supply that allows the emitter to be driven by a separate power supply. They are available in six variants: TFBR4650, TFBS4650, TFBS4652, TFBS4711, TFDU4101, and TFDU4301. The infrared transceivers are lead-free and capable of lead-free processing. Typical applications include data collection, medical, vending, Point-of-Sale (POS), and access control.

In Stock: 4 968

Stock:
4 968 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,00 € 5,00 €
3,53 € 35,30 €
3,09 € 309,00 €
3,06 € 3 060,00 €
Full Reel (Order in multiples of 2500)
3,06 € 7 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩