TFBS4652-TR3

Vishay Semiconductors
782-TFBS4652
TFBS4652-TR3

Mfr.:

Description:
Infrared Transceivers SIR 115.2 kbits/s 2.4-3.6V Op Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Transceivers
RoHS:  
SMD/SMT
886 nm
115.2 kb/s
30 cm
25 mW/sr
2.9 us
100 ns
100 ns
300 mA
2.4 V to 3.6 V
- 25 C
+ 85 C
6.8 mm x 2.8 mm x 1.6 mm
Sidelooker
Reel
Cut Tape
Brand: Vishay Semiconductors
Height: 1.6 mm
Input Current: 40 mA
Length: 6.8 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 250 mW
Product Type: IR Transceivers
Series: TFBS
Factory Pack Quantity: 2500
Subcategory: Infrared Data Communications
Type: Infrared Transceiver Module
Width: 2.8 mm
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
8541409090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Infrared Transceivers

Vishay Semiconductors Infrared Transceivers are small-profile Infrared Data Association (IrDA) compliant transceivers. These transceivers enable short-distance wireless data communication and support data rates up to 115kbit/s. These transceivers feature transmission distances from 50cm to 1m. The infrared transceivers have a split power supply that allows the emitter to be driven by a separate power supply. They are available in six variants: TFBR4650, TFBS4650, TFBS4652, TFBS4711, TFDU4101, and TFDU4301. The infrared transceivers are lead-free and capable of lead-free processing. Typical applications include data collection, medical, vending, Point-of-Sale (POS), and access control.

In Stock: 224

Stock:
224 Can Dispatch Immediately
Quantities greater than 224 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €
4,56 € 45,60 €
3,55 € 355,00 €
3,16 € 1 580,00 €
3,04 € 3 040,00 €
Full Reel (Order in multiples of 2500)
2,90 € 7 250,00 €
5 000 Quote