TJA1102AHN/0Z

NXP Semiconductors
771-TJA1102AHN/0Z
TJA1102AHN/0Z

Mfr.:

Description:
Ethernet ICs Dual/Single Port Automotive Ethernet 100BASE-T1 PHY Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
HVQFN-56
Ethernet Transceivers
100BASE-T1
2 Transceiver
100 Mb/s
MII, RMII
1.8 V
3.3 V
- 40 C
+ 125 C
TJA1102A
AEC-Q100
Reel
Cut Tape
Brand: NXP Semiconductors
Product Type: Ethernet ICs
Factory Pack Quantity: 2000
Subcategory: Communication & Networking ICs
Part # Aliases: 935406996431
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
8542399000
USHTS:
8542390090
ECCN:
5A991
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

TJA110x PHYs for Automotive Ethernet

NXP Semiconductors TJA110x PHYs for Automotive Ethernet are 100BASE-T1 compliant dual-port PHYs to compliant single and dual-port PHYs. These PHYs provide 100Mbit/s transmit/receive capability over just two wires of the unshielded twisted-pair cable and supports a cable length of up to 15m. The TJA110x PHYs are designed for automotive robustness, minimum power consumption, and reduced system costs. 

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.

In Stock: 1 234

Stock:
1 234 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,34 € 6,34 €
4,89 € 48,90 €
4,53 € 113,25 €
4,14 € 414,00 €
3,91 € 977,50 €
3,84 € 3 840,00 €
Full Reel (Order in multiples of 2000)
3,61 € 7 220,00 €
4 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
5,43 €
Min:
1