TLD60981EPXUMA2

Infineon Technologies
726-TLD60981EPXUMA2
TLD60981EPXUMA2

Mfr.:

Description:
Switching Controllers LITIX

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Controllers
RoHS:  
3 Output
378 kHz
60 %
4.85 V to 5.15 V
3 mA
- 40 C
+ 150 C
SMD/SMT
TSDSO-14
Reel
Cut Tape
Brand: Infineon Technologies
Fall Time: 20 ns
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Operating Supply Voltage: 4.5 V to 58 V
Product: DC/DC Controllers
Product Type: Switching Controllers
Rise Time: 20 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLD6098-1EP SP005568815
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LITIX™ Power Automotive LED Driver ICs

Infineon Technologies LITIX™ Power Automotive LED Driver ICs are ideal for design-driven frontlight functions like day-time-running lights (DRL). LEDs are becoming more common in cars, with basic LED headlamps as an option. Those LED solutions use several discrete LEDs in one chain with string voltages of up to 60V or less. LEDs with a high forward current of even 3A or more are also used. Both implementations require DC/DC solutions and either boost, buck, or buck-boost architectures. The LITIX Power family consists of DC/DC devices which are perfectly fulfilling these requirements.

In Stock: 17

Stock:
17 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,57 € 15,70 €
1,43 € 35,75 €
1,27 € 127,00 €
1,20 € 300,00 €
1,17 € 585,00 €
1,14 € 1 140,00 €
Full Reel (Order in multiples of 3000)
1,08 € 3 240,00 €
1,06 € 6 360,00 €