TMD1T4B5M1QE

TE Connectivity / Alcoswitch
506-TMD1T4B5M1QE
TMD1T4B5M1QE

Mfr.:

Description:
Toggle Switches Solder Lug Slvr DP On-None-On TS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - ON
Panel Mount
Solder Lug
400 mA
20 VAC
20 VDC
1/4-40
Bat
Epoxy
Gold
IP67
Bulk
Actuator Style: Bat
Brand: TE Connectivity / Alcoswitch
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 2267077-3
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Subminiature Switches

TE Connectivity's (TE) Subminiature Switches provide a cost-effective solution for switching power. Designed with space in mind, these TE low-profile, IP67 sealed subminiature series switches are available in a range of ratings from 0.4 VA up to 3A at 125VAC. They are available in pushbutton, toggle, and rocker in both surface mount and thru-hole terminations.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 4,88 €
4,21 € 42,10 €
3,97 € 79,40 €
3,80 € 190,00 €
3,50 € 350,00 €
3,29 € 658,00 €
3,27 € 1 635,00 €
3,13 € 3 130,00 €
3,11 € 6 220,00 €