TRJD106K035RRJ

KYOCERA AVX
581-TRJD106K035RRJ
TRJD106K035RRJ

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 10UF/35V 10%ESR800 7 343-31

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
TRJ
10 uF
35 VDC
10 %
800 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
3.1 mm (0.122 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Brand: KYOCERA AVX
Dissipation Factor DF: 6 %
Leakage Current: 2.6 uA
Product Type: Tantalum Capacitors
Ripple Current: 173 mA
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
El Salvador
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MnO2 Tantalum Automotive Capacitors

KYOCERA AVX MnO2 Tantalum Automotive Capacitors are capable of meeting automotive industry specifications for high-temperature capacitors up to +250°C while also meeting requirements for high reliability. KYOCERA AVX's broad range of automotive capable capacitors also meet various demands of operating temperature, process voltage, and reliability for use in different automotive applications from cabin entertainment, through airbags and ABS, to applications directly on the engine.

AVX Professional Tantalum Chip Capacitor TRJ Series

AVX Professional Tantalum Chip Capacitors, TRJ Series, feature twice improved reliability and are robust against higher thermo-mechanical stresses during the assembly process. The DCL is reduced by 25% to 0.0075 CV for a CV range of 0.1-470µF / 6.3-50V. The AVX Corporation TRJ series of Professional Tantalum Chip Capacitors are ideal for automotive, medical, aerospace, military, and other high-end applications.

Automotive Solid Electrolytic Capacitors

KYOCERA AVX Automotive Solid Electrolytic Capacitors feature a range of tantalum, polymer, and niobium oxide capacitors that bring specific and unique features to suit specific application requirements. TKYOCERA AVX conventional tantalum / MnO2 capacitors offer a long lifetime and no wear-out mechanism. Niobium Oxide (OxiCap®) offers extreme stability for low voltage automotive applications, while conductive polymer offers low ESR, benign failure mode, and high voltage ratings.

Automotive Ceramic Capacitors

KYOCERA AVX Automotive Ceramic Capacitors feature a wide range of multilayer ceramic capacitor technologies that meet or exceed AEC-Q200 requirements. These KYOCERA AVX capacitors include surface-mount and leaded MLCCs as well as surface-mount feedthru filters.

Automotive Capacitors

KYOCERA AVX Automotive Capacitors meet the automotive industry's high quality and reliability standards. These KYOCERA AVX ceramic and solid electrolytic capacitors meet design needs for more advanced, reliable, and effective electronics systems in a wide range of automotive applications.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Tantalum Solid SMD Capacitors

KYOCERA AVX Tantalum Solid SMD Capacitors offer high reliability for the most demanding applications. As tantalum technology continues to develop, KYOCERA AVX products provide downsizing opportunities, higher capacitance ratings, new case sizes, and low ESR options for critical output filtering applications. KYOCERA AVX offers a wide range of tantalum solid SMD capacitors to meet the needs of the consumer, medical, military, and aerospace industries.

TRJ Professional Tantalum Chip Capacitors

KYOCERA AVX TRJ Professional Tantalum Chip Capacitors offer a variety of EIA case sizes to better accommodate designs with limited height and space requirements. The larger case sizes offer capacitance up to 1500µF while the small case sizes offer high CV in a minimum footprint and low-profile packages as low as 0.6mm. The capacitors offer twice improved reliability and robustness against higher thermo-mechanical stresses during the assembly process. The DCL is reduced by 25% to 0.0075 CV for a CV range of 0.1-680µF / 4-50V. KYOCERA AVX TRJ Capacitors are ideal for automotive, industrial, and other high-end applications.

High CV SMD Capacitor Solutions

KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

In Stock: 915

Stock:
915 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,69 € 1,69 €
1,19 € 11,90 €
0,989 € 49,45 €
0,894 € 89,40 €
Full Reel (Order in multiples of 500)
0,806 € 403,00 €
0,705 € 705,00 €
0,672 € 1 344,00 €
0,66 € 3 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩