ULT2C220MNL1GS

Nichicon
647-ULT2C220MNL1GS
ULT2C220MNL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 160V 22uF 125C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
22 uF
160 VDC
10 mm (0.394 in)
10 mm (0.394 in)
2000 Hour
High Temp Electrolytic Capacitors
20 %
60 mA
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 1,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532210010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532210000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ULT Aluminum Electrolytic Capacitors

Nichicon ULT Aluminum Electrolytic Capacitors are chip-type capacitors providing high-temperature and high-voltage capabilities. Nichicon ULT Aluminum Electrolytic Capacitors offer high voltage up to 500V and a maximum operating temperature of +125°C. The series is AEC-Q200 and RoHS compliant.

In Stock: 269

Stock:
269
Can Dispatch Immediately
On Order:
2 000
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,513 € 5,13 €
0,463 € 46,30 €
Full Reel (Order in multiples of 500)
0,375 € 187,50 €
0,335 € 335,00 €
0,31 € 775,00 €
0,301 € 1 505,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.