US-NEMP-C2

PolyPhaser
44-US-NEMP-C2
US-NEMP-C2

Mfr.:

Description:
Connectorised Surge Protectors Type N F/F Bulkhead Coaxial RF Surge Protector, 125MHz - 1GHz, DC Block, 200W, 1uJ, 50kA, Blocking Cap, Hole Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
N
Connector
Connector
125 MHz to 1 GHz
HF, UHF, VHF Radios, Remote Industrial Monitoring
- 50 C
+ 50 C
125MHz to 1GHz N Type Bulkhead F/F Surge Protector RF Coax Series
Brand: PolyPhaser
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 453,592 g
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
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

125MHz to 1GHz Type-N Coaxial RF Surge Protectors

PolyPhaser 125MHz to 1GHz Type-N Coaxial RF Surge Protectors help protect equipment from Electromagnetic Pulses (EMP) or power surges caused by lightning or strong electrical disturbances. These coaxial RF surge protectors incorporate blocking caps and gas tube technology to protect equipment at a maximum power of 500W. The Type-N surge protectors feature a 50Ω impedance and a maximum throughput energy of 800μJ. These coaxial surge protectors are widely used in radio and antenna installations where part or all of the system's equipment is outdoors, to protect sensitive equipment. The Type-N surge protectors are RoHS and REACH compliant.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
438,37 € 438,37 €
425,18 € 4 251,80 €