USB-1210

ADLINK Technology
976-USB-1210
USB-1210

Mfr.:

Description:
Data Logging & Acquisition USB-12104-CH 16-Bit 2MS/s Simultaneous-Sampling Analog Input USB Module

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
RoHS:  
USB Modules
DAQ
Brand: ADLINK Technology
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Data Acquisition DAQ Modules & Tools

ADLINK Technology USB Data Acquisition (DAQ) Modules and tools provide ease of connectivity with plug-and-play hardware and software, cost-effective solutions with convenience and accuracy. These modules and tools include the USB-2405 dynamic Signal acquisition USB module, USB-7230/7250 isolated USB I/O modules. These modules also include USB-1210 DAQ module 4-CH, USB-2401 universal input USB DAQ module, and USB-1901/1902/1903 8/16-CH 16-bit 250kS/s multi-function USB DAQ modules.

USB-1210 Data Acquisition Module

ADLINK Technology USB-1210 Data Acquisition (DAQ) Module is a 16-bit high-speed USB 2.0-based DAQ module. This module is available with 4 analog input channels providing simultaneous sampling at up to 2MS/s per channel. The USB-1210 provides a cost-effective solution with convenience and accuracy. The USB-1210 delivers high accuracy and excellent dynamic performance at maximum sampling rates and flexible trigger functions. Features include a lockable USB cable for secure connectivity, analog, digital triggering, and ready-to-use application. This DAQ module is suitable for high-speed data acquisition, laboratory, and medical research.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 965,96 € 1 965,96 €
1 850,92 € 9 254,60 €