USB-RS232-WE-5000-BT_3.3

FTDI
895-USBRS232WE5BT3.3
USB-RS232-WE-5000-BT_3.3

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB to RS232 Embeded Conv 3V3WireEnd 5m

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
117
Expected 03/04/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,89 € 35,89 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
UART Convert Cable
USB Type A
6 Position
No Connector
Male
24 AWG
5 m
Black
Bulk
USBRS232
3.3 V
Brand: FTDI
Description/Function: USB to Serial Cable Assembly
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: FT232R
Unit Weight: 201,848 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8544421900
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
MXHTS:
84718002
BRHTS:
84718000
ECCN:
EAR99

USB-RS232 Converter Cables

FTDI USB-RS232 Serial UART Converter Cable incorporates FTDI's FT232RQ USB to serial UART interface IC, which handles all the USB signaling and protocols. This FTDI converter cable provides a fast, simple way to connect devices with an RS232 interface to USB. Each FTDI USB-RS232 cable contains a small internal electronic circuit board utilizing the FT232R that is encapsulated into the USB connector end of the cable. The integrated electronics also include the RS422 transceiver plus Tx and Rx LEDs that give a visual indication of traffic on the cable. The USB side of the cable is USB powered and USB 2.0 full speed compatible.