USB2-H-5002

Connective Peripherals
734-USB2-H-5002
USB2-H-5002

Mfr.:

Description:
Interface Modules Hi-speed USB to 2prt Serial RS485 Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: Interface Modules
RoHS:  
Adapters
USB 2.0 to RS-485
2 Port
480 Mb/s
RS-485, USB 2.0
5 V
5 V
- 40 C
+ 85 C
USB2-H
Bulk
Brand: Connective Peripherals
Operating Supply Current: 30 mA
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8542319090
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB2-H Hi-Speed USB to Multi-Port Adapters

Connective Peripherals USB2-H-100X/500X/600X/900X-M Hi-Speed USB to Multi-Port Adapters are three families of communication devices that each provide a fast, simple method of adapting many legacy RS232, RS485, and RS422 serial devices to modern USB ports. These adapters accomplish this by incorporating the industry standard FTDI USB2.0 Hi-Speed serial bridge chip. The integrated electronics of these connective peripheral adapters use the FTDI FT4232H, FT2232H, or FT232H, and include RS232, RS485, or RS422 level shifters, plus TXD/RXD LEDs to provide a visual indication of data traffic through each module.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,28 € 58,28 €
51,55 € 515,50 €
48,98 € 1 224,50 €
47,02 € 2 351,00 €
44,59 € 4 459,00 €
43,89 € 10 972,50 €
1 000 Quote