UTPSP2MBUY

Panduit
644-UTPSP2MBUY
UTPSP2MBUY

Mfr.:

Description:
Wire Ducting & Raceways Copper Patch Cord, Cat 6, Blue UTP Cable, 2 Meter

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Brand: Panduit
Product Type: Wire Ducting & Raceways
Series: UTPSP
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Pan-Net
Unit Weight: 100,003 g
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
8544421000
CNHTS:
8536690000
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429904
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UTPSP TX6™ Plus Patch Cords

Panduit UTPSP UTPSP TX6™ Plus Patch Cords feature 24AWG unshielded twisted pair stranded copper cable with enhanced performance modular plug at each end. These patch cords offer multiple colored UTP cables for design flexibility with a clear strain relief boot on each modular plug. The UTPSP category 6 patch cords are compatible with T568A and T568B wiring schemes. These patch cords provide identification of performance level, length, and quality control number for future traceability. Typical applications include Ethernet 10BASE-T, 100BASE-T, 1000BASE-T, 10GBASE-T, 155Mb/s ATM, 622Mb/s ATM, 1.2Gb/s ATM, and Voice over Internet Protocol (VoIP).

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,94 € 17,94 €
17,03 € 170,30 €
16,83 € 420,75 €
16,28 € 814,00 €
15,88 € 1 588,00 €
15,65 € 3 912,50 €
15,56 € 7 780,00 €
1 000 Quote