V3NL63-M3/I

Vishay Semiconductors
625-V3NL63-M3/I
V3NL63-M3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers 3A, 60V, DFN3820A TRENCH SKY RECT.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DFN-3820A-2
Single
Si
3 A
60 V
500 mV
80 A
60 uA
- 40 C
+ 150 C
V3N
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 14000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFN3820A Trench MOS Barrier Schottky Rectifiers

Vishay DFN3820A Trench MOS Barrier Schottky (TMBS®) Rectifiers are high-current density and high-efficiency capability rectifiers. These rectifiers are available in the low-profile DFN3820A package with a typical height of 0.88mm. The TMBS rectifiers in DFN3820A packages are compatible with SMP (DO-220AA) package case outline as well. These rectifiers feature extremely low forward voltage and 2A, 3A, 5A, or 7A forward currents. The DFN3820A packaged MOS barrier Schottky rectifiers exhibit operating junction temperatures up to 175°C. Typical applications include high-frequency inverters, freewheeling, DC/DC converters, and polarity protection in industrial, consumer, and connectivity sectors.

Automotive TVS/ESD Diodes

Vishay Semiconductors Automotive TVS/ESD Diodes are AEC-Q101-qualified devices that provide a high surge capability of 400W at 10/1000μs for portable electronics. These modules feature a low 1mm profile, low noise technology, and fast response times. Vishay Semiconductors Automotive TVS/ESD Diodes are ideal for line transient voltage protection in space-constrained electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.

In Stock: 13 309

Stock:
13 309 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 14000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,628 € 0,63 €
0,283 € 2,83 €
0,249 € 24,90 €
0,189 € 94,50 €
0,187 € 467,50 €
0,161 € 805,00 €
Full Reel (Order in multiples of 14000)
0,12 € 1 680,00 €
0,114 € 3 192,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩