VESD12C1-HD1HG3-08

Vishay Semiconductors
78-VESD12C1-HD1HG308
VESD12C1-HD1HG3-08

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 12V UNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
12 V
SMD/SMT
22.7 V
14.3 V
DFN-1006-A-2
4.4 A
100 W
40 pF
30 kV
30 kV
- 55 C
+ 150 C
VESD12C1-HD1
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Operating Supply Voltage: 12 V
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VESD ESD Protection Diodes

Vishay VESD ESD Protection Diodes are housed in a compact DFN1006-2A package with a low package height of < 0.5mm. The devices offer 1-line unidirectional ESD protection and AEC-Q101 qualification is available. The VESD diodes have a working range of 1V to 33V.

In Stock: 19 975

Stock:
19 975 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,32 € 0,32 €
0,142 € 1,42 €
0,124 € 12,40 €
0,092 € 46,00 €
0,08 € 80,00 €
0,076 € 380,00 €
Full Reel (Order in multiples of 10000)
0,057 € 570,00 €
0,049 € 980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩