VS-E5TH1512S2L-M3

Vishay Semiconductors
78-VS-E5TH1512S2L-M3
VS-E5TH1512S2L-M3

Mfr.:

Description:
Rectifiers 15A, 1200V, "H" Series GEN 5 Fred PT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK 2L
1.2 kV
15 A
Ultra Fast Recovery Rectifiers
Single
1.7 V
125 A
50 uA
37 ns
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gen 5 FRED D2PAK 2L Hyperfast Rectifiers

Vishay Gen 5 FRED D2PAK 2L Hyperfast Rectifiers feature a combination of low conduction and switching losses. The rectifiers are ideal for soft-switched and resonant converters and medium-frequency hard-switching converters. The devices are designed to improve the efficiency of high-speed LLC output rectification stages of EV/HEV battery charging stations and high-frequency stages of UPS applications.

In Stock: 757

Stock:
757 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,69 € 3,69 €
2,43 € 24,30 €
1,70 € 170,00 €
1,33 € 665,00 €
Full Reel (Order in multiples of 800)
1,33 € 1 064,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩