WP7113SGD5V

Kingbright
604-WP7113SGD5V
WP7113SGD5V

Mfr.:

Description:
Single Colour LEDs Green 568nm Diffused 20mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
5.9 mm
Green LEDs
- 40 C
+ 70 C
Bulk
Brand: Kingbright
Height: 8.6 mm
If - Forward Current: 11.5 mA
Illumination Colour: Green
LED Material: GaP
Lens Colour: Green
Lens Dimensions: 5 mm
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 25 mcd
Mounting Style: Through Hole
Package/Case: T-1 3/4 (5 mm)
Power Rating: 85 mW
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Wavelength/Colour Temperature: 568 nm
Vf - Forward Voltage: 5 V
Width: 5.9 mm
Viewing Angle: 30 deg
Unit Weight: 319,782 mg
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
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3mm & 5mm Through-hole LEDs

Kingbright 3mm and 5mm Through-hole LEDs with a built-in 5V resistor are reliable, rugged, and offer long lifetimes with solid state reliability. They each feature low power consumption and a 5V internal resistor. These through-hole LEDs are available in the standard T-1 (3mm) and T-1 3/4 (5mm) size LED packages. They come in bright green, yellow, and high-efficiency red, with dominant wavelengths of 565nm, 590nm, and 627nm.

In Stock: 610

Stock:
610 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,332 € 3,32 €
0,224 € 22,40 €
0,172 € 86,00 €
0,151 € 377,50 €
0,142 € 710,00 €
0,138 € 1 380,00 €
0,132 € 3 300,00 €