X4C40K1-30S

TTM Technologies
620-X4C40K1-30S
X4C40K1-30S

Mfr.:

Description:
Signal Conditioning

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
3.2 GHz to 4 GHz
50 Ohms
SMD/SMT
- 55 C
+ 150 C
Reel
Cut Tape
Brand: TTM Technologies
Insertion Loss: 0.075 dB
Mounting Style: Board Mount
Factory Pack Quantity: 8000
Subcategory: Filters
Type: Directional Coupler
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
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xinger® Directional Couplers

TTM Technologies Xinger® Directional Couplers are low-profile, sub-miniature couplers in easy-to-use surface-mount packages. These high-performance couplers are ideal for high-volume manufacturing as they can save space, reduce costs, and increase performance in applications. The modules are constructed from ceramic-filled PTFE composites, which possess excellent electrical and mechanical stability. The Xinger directional couplers feature a wide range of operating temperatures, a wide frequency range, low loss, and tight coupling. These couplers are suitable for power detection, signal injection, and other applications where low insertion loss signal monitoring is required. 

In Stock: 3 649

Stock:
3 649 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,27 € 3,27 €
2,67 € 26,70 €
2,42 € 60,50 €
2,19 € 219,00 €
1,92 € 480,00 €
1,86 € 930,00 €
1,80 € 1 800,00 €
1,68 € 4 200,00 €
Full Reel (Order in multiples of 8000)
5 000 Quote