XC9301A502MR-G

Torex Semiconductor
865-XC9301A502MR-G
XC9301A502MR-G

Mfr.:

Description:
Switching Controllers Step-Up & Step-Down 180kHz DCDC Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Controllers
RoHS:  
Boost, Buck
1 Output
180 kHz
92 %
5 V
250 mA
- 40 C
+ 85 C
SMD/SMT
SOT-25-5
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Isolation: Non-Isolated
Operating Supply Voltage: 2 V to 10 V
Output Type: Fixed
Product: Voltage Controllers
Product Type: Switching Controllers
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XC930x Step-Up & Step-Down DC/DC Controller ICs

Torex Semiconductor XC930x Step-Up and Step-Down DC/DC Controller ICs can be realized only using basic external components: transistor, inductor, diode, and capacitor. These DC/DC controller ICs switch from PWM to PFM control during light loads, and high efficiencies can be achieved over a wide range of output load conditions. The XC930x DC/DC controller ICs feature a 2V to 10V input voltage range and a 300kHz oscillation frequency (for XC9301 and XC9302, a switching frequency of 180kHz also can be set). Another key feature includes internally set soft-start time (10ms), which protects against in-rush currents when the power is switched on and prevents voltage overshooting. Typical applications include PDAs, palmtop computers, portable audio equipment, and various power supplies.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,34 € 1,34 €
0,98 € 9,80 €
0,886 € 22,15 €
0,785 € 78,50 €
0,738 € 184,50 €
0,709 € 354,50 €
0,70 € 700,00 €
Full Reel (Order in multiples of 3000)
0,673 € 2 019,00 €
0,661 € 3 966,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩