XC9504B092DR-G

Torex Semiconductor
865-XC9504B092DR-G
XC9504B092DR-G

Mfr.:

Description:
Switching Controllers 2ch. Step-Down / Inverting DC/DC Controller IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Controllers
RoHS:  
Boost
2 Output
180 kHz
87 %
900 mV to 10 V
20 mA
- 40 C
+ 85 C
SMD/SMT
USP-10
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Isolation: Non-Isolated
Operating Supply Current: 90 uA
Operating Supply Voltage: 2 V to 10 V
Output Type: Adjustable
Product: Voltage Controllers
Product Type: Switching Controllers
Series: XC9504
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XC95x Step-Up/Step-Down DC/DC Controller ICs

Torex Semiconductor XC95x Step-Up/Step-Down DC/DC Controller ICs offer high switching frequencies to reduce the size of external components. These ICs are designed for high efficiency. The XC9504 controller ICs achieve this through PWM or PWM/PFM control, and the XC9515 controller ICs minimize ON resistance to enhance efficiency. The XC9504 ICs boast selectable control modes, while the XC9515 ICs offer a built-in voltage detector with a delay circuit and manual reset function for control. The XC9504 ICs feature an internally set soft-start (10ms) to protect against rush currents and overshoot, and the XC9515 ICs feature an Under-Voltage Lock-Out (UVLO) function. The XC95x controller ICs are EU RoHS-compliant and Pb-free. Typical applications include LCD TVs.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,11 € 2,11 €
1,57 € 15,70 €
1,43 € 35,75 €
1,28 € 128,00 €
1,21 € 302,50 €
1,18 € 590,00 €
1,15 € 1 150,00 €
Full Reel (Order in multiples of 3000)
1,08 € 3 240,00 €
1,06 € 6 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩