XS-GP-X

Elprotronic
715-XS-GP-X
XS-GP-X

Mfr.:

Description:
Programmers - Processor Based Flash and Gang Programmer for All MCU supported by Elprotronic. I combines all FashPro and GangPro ( FP430, GP430, FP-2000, FP-CC, GP-CC, FP-ARM, GP-ARM, FP-M). Access to GUI, DLL, serialization and script file. Xstream-Iso adapter

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
Flash Programmers
ARM, AVR, PIC, MSP430, STM8 MCUs
ARM, AVR, PIC, MSP430, STM8
Brand: Elprotronic
For Use With: All Vendors, Families
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 363,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471900000
CNHTS:
8471900090
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flash & Gang Programmer for ARM Core MCUs

Elprotronic Flash and Gang Programmer for ARM Core MCUs are designed to program M0-M7 series MCU devices. The programmers communicate using the JTAG, cJTAG, and SWD debug interfaces with MCUs and can program up to 6 targets simultaneously. Included with the programmers are a USB-FPA adapter, ribbon cables to connect the adapter with debug interface, USB cable, access to Windows™ based software, and cable converter adapter for different pinouts. An option for the GangPro-ARM programmer is the GangSplitter-ARM, available to purchase separately.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 22/09/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 203,40 € 1 203,40 €