Z4GP210L-HF

Comchip Technology
750-Z4GP210L-HF
Z4GP210L-HF

Mfr.:

Description:
Bridge Rectifiers Low VF 2A 1000V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
ABS-4
2 A
1 kV
920 mV
60 A
- 55 C
+ 175 C
5.9 mm
5.4 mm
1.35 mm
Z4GP210
Reel
Brand: Comchip Technology
Ir - Reverse Current: 80 nA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Technology: Si
Unit Weight: 120 mg
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Z4GP2 SMD Bridge Rectifiers

Comchip Technology ZGP206-HF - Z4GP210-HF SMD Bridge Rectifiers and ZGP206L-HF - Z4GP210L-HF Low VF SMD Bridge Rectifiers have a low reverse current (600 to 1000V) that reduces thermal drift and remains stable at high temperature. Comchip ZGP2 devices have a 2A forward current. This high current capability along with the rectifiers' high efficiency makes them ideal for use in a variety of applications, including communication equipment, LED lighting, AC/DC power supplies, and DC/DC converters.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,304 € 1 520,00 €
0,273 € 2 730,00 €
0,27 € 6 750,00 €