SMBJ Littelfuse ESD Protection Diodes / TVS Diodes

Results: 384
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 350V 5% Uni-Directional 5 229In Stock
Cut Tape
0,714 €
0,323 €
0,285 €
0,217 €
Reel
0,199 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMB (DO-214AA) 1.5 A 800 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 48V 5% Uni-Directional 30 703In Stock
Cut Tape
0,43 €
0,189 €
0,167 €
0,122 €
Reel
0,079 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 7.5V 5% Bi-Directional 14 903In Stock
18 000Expected 05/04/2027
Cut Tape
0,49 €
0,221 €
0,194 €
0,145 €
Reel
0,091 €
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMB (DO-214AA) 46.6 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 15V 5% Uni-Directional 24 669In Stock
54 000On Order
Cut Tape
0,361 €
0,187 €
0,149 €
0,11 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 12V 5% Uni-Directional 45 365In Stock
78 000On Order
Cut Tape
0,421 €
0,187 €
0,164 €
0,123 €
Reel
0,077 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 5V 5% Uni-Directional 17 736In Stock
159 000On Order
Cut Tape
0,396 €
0,185 €
0,159 €
0,126 €
Reel
0,079 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 40V 5% Bi-Directional 57 342In Stock
39 000Expected 15/06/2027
Cut Tape
0,49 €
0,221 €
0,194 €
0,145 €
Reel
0,091 €
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMB (DO-214AA) 9.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 54V 5% Bi-Directional 26 251In Stock
18 000Expected 02/08/2027
Cut Tape
0,456 €
0,214 €
0,144 €
0,119 €
Reel
0,092 €
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 350V 5% Bi-Directional 4 476In Stock
27 000On Order
Cut Tape
0,886 €
0,407 €
0,359 €
0,277 €
Reel
0,203 €
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMB (DO-214AA) 1.5 A 800 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 6V 5% Bi-Directional 28 882In Stock
Cut Tape
0,49 €
0,221 €
0,194 €
0,138 €
Reel
0,085 €
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMB (DO-214AA) 58.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 51V 5% Uni-Directional 14 028In Stock
15 000Expected 15/04/2027
Cut Tape
0,404 €
0,193 €
0,167 €
0,126 €
Reel
0,079 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMB (DO-214AA) 7.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 150V 5% Bi-Directional 5 918In Stock
Cut Tape
0,602 €
0,268 €
0,235 €
0,177 €
Reel
0,111 €
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMB (DO-214AA) 2.5 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 10V 5% Uni-Directional 8 923In Stock
9 000Expected 12/05/2027
Cut Tape
0,43 €
0,193 €
0,169 €
0,126 €
Reel
0,095 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 36V 5% Uni-Directional 29 996In Stock
123 000On Order
Cut Tape
0,447 €
0,205 €
0,17 €
0,134 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.4 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 30V 5% Bi-Directional 40 878In Stock
51 000Expected 01/03/2027
Cut Tape
0,473 €
0,209 €
0,177 €
0,138 €
0,131 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 43V 5% Uni-Directional 5 419In Stock
3 000Expected 17/03/2027
Cut Tape
0,43 €
0,193 €
0,169 €
0,116 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMB (DO-214AA) 8.7 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 20V 5% Bi-Directional 19 461In Stock
33 000Expected 28/12/2026
Cut Tape
0,525 €
0,234 €
0,20 €
0,138 €
Reel
0,09 €
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMB (DO-214AA) 18.6 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 5V 5% Bi-Directional 571In Stock
159 000On Order
Cut Tape
0,49 €
0,221 €
0,194 €
0,145 €
Reel
0,091 €
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 75V 5% Uni-Directional 3 709In Stock
6 000Expected 08/03/2027
Cut Tape
0,456 €
0,205 €
0,179 €
0,134 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMB (DO-214AA) 5 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 9V 5% Bi-Directional 15 721In Stock
Cut Tape
0,49 €
0,221 €
0,194 €
0,145 €
Reel
0,089 €
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMB (DO-214AA) 39 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 200V 5% Bi-Directional 808In Stock
42 000Expected 20/07/2027
Cut Tape
0,499 €
0,224 €
0,196 €
0,147 €
Reel
0,093 €
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMB (DO-214AA) 1.9 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 24V 5% Uni-Directional 134 666In Stock
Cut Tape
0,43 €
0,193 €
0,169 €
0,126 €
Reel
0,077 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.5 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 18V 5% Bi-Directional 61 769In Stock
36 000Expected 23/11/2026
Cut Tape
0,49 €
0,221 €
0,194 €
0,132 €
Reel
0,091 €
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.6 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 43V 5% Bi-Directional 5 668In Stock
15 000On Order
Cut Tape
0,49 €
0,265 €
0,20 €
0,149 €
Reel
0,11 €
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMB (DO-214AA) 8.7 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 100V 5% Bi-Directional 3 735In Stock
Cut Tape
0,499 €
0,224 €
0,196 €
0,147 €
Reel
0,093 €
0,087 €
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMB (DO-214AA) 3.7 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel