AP330MPA-CCR

Ambiq
222-AP330MPA-CCR
AP330MPA-CCR

Mfr.:

Description:
RF System on a Chip - SoC Cortex-M55 250MHz, 2MB MRAM, 2MB SRAM, BLE5.4, Matter/Thread, -20 to +70 C, CSP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ambiq
Product Category: RF System on a Chip - SoC
ARM Cortex-M4F, ARM Cortex-M55
2 Mb/s
13 dBm
- 95 dBm
1.71 V
3.63 V
SMD/SMT
ADC Resolution: 12 bit
Brand: Ambiq
Data Bus Width: 32 bit
Data RAM Size: 2 MB
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART, USB
Length: 4 mm
Maximum Clock Frequency: 250 MHz
Number of ADC Channels: 11 Channel
Product Type: RF System on a Chip - SoC
Series: Apollo3
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 4 mm
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
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Apollo330 Plus Ultra-Low Power Systems-on-Chips

Ambiq Apollo330 Plus Ultra-Low Power Systems-on-Chips (SoC) are engineered to deliver high‑performance edge and Artificial Intelligence (AI) computing while dramatically reducing power consumption. The Ambiq Apollo330 Plus SoCs are ideal for next‑generation battery‑powered and always‑on devices. Built on Ambiq’s Subthreshold Power Optimized Technology (SPOT®), the Apollo330 Plus family integrates an Arm® Cortex®‑M55 processor (running up to 250 MHz with Helium™ vector extensions) to accelerate AI inferencing at the edge with exceptional efficiency. These devices also feature a dedicated Arm Cortex‑M4F network processor for low‑power wireless communication, with variants supporting BLUETOOTH® Low Energy, Thread, and Matter. This architectural combination allows devices to perform more complex on‑device AI tasks, maintain long battery life, and enable real‑time responsiveness in edge applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,78 € 38 900,00 €