APEK85110KNH-06-T-MH

Allegro MicroSystems
250-APEK85110KNH06TM
APEK85110KNH-06-T-MH

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Power Management IC Development Tools
Evaluation Boards
Gate Driver
12 V
APEK85110KNH
apek85110
Brand: Allegro MicroSystems
Dimensions: 39 mm x 34 mm
For Use With: Half-Bridge Driver Switch
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
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
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEKx Evaluation Kits

Allegro MicroSystems APEKx Evaluation Kits provide a powerful and flexible system for programming and evaluating IC development boards. This range of development tools includes demonstration boards for evaluating, controlling, and configuring sensor ICs. These boards feature two GaN FET drivers and two GaN FETs configured in a half-bridge configuration. The APEKx kits are ideal for automotive, industrial, communication systems, and consumers.

AHV8511x Development Boards (APEK8511xKNH)

Allegro MicroSystems AHV8511x Development Boards (APEK8511xKNH) are designed to evaluate and demonstrate the AHV85110 isolated GaNFET gate drivers. The AHV85110 gate drivers include an isolated output bias supply integrated into the driver, eliminating the need for an external gate drive auxiliary bias supply/high-side bootstrap. Typical applications include EV chargers, On-Board Charger (OBC), AC-DC and DC-DC converters, transportation, robotics, micro-inverters, solar, industrial, and clean energy.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,26 € 133,26 €