68345

icotek
31-68345
68345

Mfr.:

Description:
Cable Mounting & Accessories KT grommet based cable entry with variable dividers for maximum flexibility. For standard cut-outs of heavy industrial connectors.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
5 mm
20 mm
Brand: icotek
Height: 45 mm
Packaging: Bulk
Series: KEL-ERM VARIO
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: KEL-ERM VARIO
Unit Weight: 41 g
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KEL-ERM VARIO Split Multi-Cable Transit Frames

icotek KEL-ERM VARIO Split Multi-Cable Transit Frames are KT grommet-based cable entries with variable dividers for maximum flexibility. The KEL-ERM VARIO is designed for the routing of pre-assembled cables and offers maximum flexibility. Users can easily implement different configurations without replacing the frame. Depending on the grommet, cables with diameters from 1mm to 16mm or 16mm to 35mm can be securely routed, sealed with protection class IP65 or UL Type 12, and strain-relieved in accordance with EN 62444. The KEL-ERM VARIO is compatible with standard cut-outs for 10-, 16-, and 24-pin heavy-duty connectors. The KEL-ERM VARIO B size is based on 46mm × 46mm cut-outs.  

In Stock: 288

Stock:
288 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,32 € 23,20 €
2,18 € 43,60 €
2,07 € 103,50 €
1,98 € 198,00 €
1,85 € 370,00 €
1,76 € 880,00 €
1,68 € 1 680,00 €
1,57 € 3 140,00 €