CC10WAM124IYS002000

ODU
394-CC10WAM124IYS200
CC10WAM124IYS002000

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Straight plug with screw-lock cable assembly, USB 5 Gbit/s, 2M Length

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ODU
Product Category: USB Cables / IEEE 1394 Cables
USB Cable Assemblies
USB 3.2
USB 3.2
12 Position
USB 3.2
12 Position
Male / Male
28 AWG
2 m
IP6K8, IP6K9K
AMC High-Density
50 VAC, 75 VDC
Brand: ODU
Current Rating: 1 A, 5 A
Data Rate: 5 Gbps
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC® High-Density USB Cable Assemblies

ODU AMC® High-Density (HD) USB Cable Assemblies operate using the break-away and screw-locking principle. These assemblies feature USB 3.2 Gen 1x1 (5Gbit/s) data transmission, 12 contacts, 28AWG wire cross-section, and 5000 mating cycles. The AMC HD cable assemblies operate at 80°C maximum temperature and are IP6K8 / IP6K9K rated. These cable assemblies are ideal for military and medical applications.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
25
Expected 21/10/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
264,90 € 264,90 €
253,80 € 2 538,00 €
234,51 € 5 862,75 €