CT4486-100-0

Cal Test
510-CT4486-100-0
CT4486-100-0

Mfr.:

Description:
Test Leads Lead, PV Female Connector, 4mm P-MC4, Black

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
Test Lead
Pin Plug to Socket
100 cm
Black
Test Leads
Brand: Cal Test
Contact Material: Beryllium Copper
Contact Plating: Gold, Nickel
Current Rating: 36 A
Insulation Material: Polypropylene (PP)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Test Leads
Series: CT4490
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1.5 kVDC
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
9030908921
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT44x Photovoltaic Test Lead Kit & Accessories

Cal Test Electronics CT44x Photovoltaic (PV) Test Lead Kit and Accessories are designed to be used with instruments that feature sheathed 4mm banana jacks. The CT4490 kit provides necessary test leads for various measurements on photovoltaic systems. The CT4490 kit includes CT4486 and CT4487 leads to measure open-circuit voltage and short-circuit current on PV panels. This kit consists of CT4488 and CT4489 leads that test in-circuit operating voltage and current in a single setup. Another component included in the CT4490 kit is the CT4491 lead, which provides connection flexibility. The CT44x photovoltaic test lead kit and accessories feature a 1500VDC CAT III rating for secure and easy usage. This kit and kit contents are CE and RoHS 2 compliant.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,22 € 23,22 €