MTi-680G-SK

Xsens
512-MTI-680G-SK
MTi-680G-SK

Mfr.:

Description:
Multiple Function Sensor Development Tools 2000deg/s

Product Attribute Attribute Value Select Attribute
Xsens
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Starter Kits
Motion Sensor
MTi-680G
Brand: Xsens
Product Type: Multiple Function Sensor Development Tools
Series: MTI-680
Factory Pack Quantity: 2
Subcategory: Development Tools
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
9014801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

MTi-680G-SK Starter Kit

Xsens / Movella MTi-680G-SK Starter Kit features an MTi-680G Tracking Module with Real-Time Kinematics (RTK) Technology and a GNSS antenna and accessories. The RTK functionality included in the Xsens / Movella MTi-680G-SK Starter Kit reduces the maximum positioning error from around ±1m in standard commercial GNSS receivers, typically to ±2cm. The MTi-680G Module provides synchronised 3D attitude (tilt, inclination) and heading outputs and features upgraded firmware that substantially accelerates the module's internal signal processing compared to non-RTK modules.

MTi 600 Development Kits

Xsens MTi 600 Development Kits are designed to work with Xsens MTi 600 Sensor Modules, and first-time users are advised to start with these kits.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
8
Expected 05/11/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4 128,57 € 4 128,57 €