SRCABLEDUCTVRT

Tripp Lite
545-SRCABLEDUCTVRT
SRCABLEDUCTVRT

Mfr.:

Description:
Racks & Rack Cabinet Accessories SRCABLEDUCTVRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Racks & Rack Cabinet Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Managers
Brand: Tripp Lite
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2,064 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9403208000
USHTS:
9403100040
ECCN:
EAR99

Cable Solutions

Tripp Lite Cable Solutions include Category 6 Ethernet cables, 400/100-Gig fiber cables, copper and fiber patch panels, vertical cable managers, and more. The Ethernet cables meet most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801, and ETL (Category 6, draft 11). Tripp Lite fiber cables are backward compatible with existing 50/125 fiber and have a maximum 40GB/100Gb distance of 300m at 850nm. The copper patch panels are 19" rackmount-ready and 1U height. The fiber patch panels support up to 36 LC/LC patch connections for multimode and single-mode applications. The Vertical Cable Manager helps eliminate cable stress and organizes cables with a SmartRack enclosure or open rack.