576-0435 Surface Mount Fuses

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 32V 0402 5A V/FA HALIDE FREE 35 991In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.5 mOhms
Littelfuse Surface Mount Fuses 32V 2A 0402 Very Fast Acting 6 884In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A HALIDE FREE 6 029In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V 0402 2A V/FA HALIDE FREE 11 088In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V 1A 0402 Very Fast Acting 6 078In Stock
10 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 73 mOhms
Littelfuse Surface Mount Fuses 32V .250A SLIM Fast Acting 0402 23 162In Stock
30 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 250 mA 32 VAC 32 VDC 50 A, 50 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 32V .375A 0402 Very Fast Acting 5 098In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 193 mOhms
Littelfuse Surface Mount Fuses 32V .5A 0402 Very Fast Acting 12 854In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 500 mA 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 160 mOhms
Littelfuse Surface Mount Fuses 32V .75A 0402 Very Fast Acting 9 206In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 750 mA 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 137 mOhms
Littelfuse Surface Mount Fuses 32V 0402 1A V/FA HALIDE FREE 12 880In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 73 mOhms
Littelfuse Surface Mount Fuses 32V 0402 3A V/FA HALIDE FREE 4 221In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 17 mOhms
Littelfuse Surface Mount Fuses 32V .500A V/FA HALIDE FREE 19 236In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 500 mA 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 160 mOhms
Littelfuse Surface Mount Fuses 32V 3A V/FA SLIM 0402 13 515In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 17 mOhms
Littelfuse Surface Mount Fuses 32V .750A V/FA HALIDE FREE 12 924In Stock
20 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 750 mA 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 105 mOhms
Littelfuse Surface Mount Fuses 32V 1.5A 0402 Fast Acting 10 898In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse Surface Mount Fuses 32V 3.5A HALIDE FREE 6 687In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 0402 (1005 metric) Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 32V 4A V/FA SLIM 0402 10 590In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 32V .250A SLIM Fast Acting 0402 19 826In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 250 mA 32 VAC 32 VDC 50 A, 50 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 32V 1.5A HALIDE FREE 10 126In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 0402 (1005 metric) Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 32V 5A V/FA SLIM 0402
9 830Expected 21/09/2026
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.5 mOhms
Littelfuse Surface Mount Fuses 32V 1.75A 0402 Very Fast Acting Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

435 Surface Mount Fuses Fast Blow 1.75 A 32 VAC 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel 50 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A V/FA SLIM 0402 Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

435 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 0402 (1005 metric) Reel
Littelfuse Surface Mount Fuses 32V .375A V/FA HALIDE FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 193 mOhms
Littelfuse Surface Mount Fuses 32V 3.5A V/FA SLIM 0402 Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

435 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 0402 (1005 metric) Reel
Littelfuse Surface Mount Fuses 32V 1.25A 0402 Very Fast Acting Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

435 Surface Mount Fuses Fast Blow 1.25 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel 60 mOhms