579-25AA320A EEPROM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 3 282In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 4 399In Stock
Min.: 1
Mult.: 1

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Tube
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 2 002In Stock
Min.: 1
Mult.: 1
: 3 300

32 kbit SPI 10 MHz 4 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 810In Stock
Min.: 1
Mult.: 1

32 kbit SPI 10 MHz 4 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Tube
Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 901In Stock
Min.: 1
Mult.: 1

32 kbit SPI 10 MHz 4 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Tube
Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 2 605In Stock
Min.: 1
Mult.: 1
: 3 300

32 kbit SPI 10 MHz 4 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 492In Stock
Min.: 1
Mult.: 1

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Tube

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 116In Stock
480Expected 17/09/2026
Min.: 1
Mult.: 1

32 kbit SPI 10 MHz 4 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 25AA320A Tube
Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 1 540In Stock
5 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 500

32 kbit SPI 10 MHz 4 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND Non-Stocked Lead-Time 19 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

32 kbit SPI 3 MHz 4 k x 8 TSSOP-8 160 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel