584-LTP8800-4AIPV Switching Voltage Regulators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage, Min Input Voltage, Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Switching Voltage Regulators 200A DC/DC Module Reg w/ PMBus Interface
22In Stock
SMD/SMT 500 mV to 1.1 V 1 Output LTP8800-4A Tray
Analog Devices Switching Voltage Regulators 150A DC/DC Module Reg w/ PMBus Interface
50In Stock
SMD/SMT Nonstandard Buck 500 mV to 1 V 135 A 1 Output 41 mA 700 kHz 0 C + 125 C LTP8800 Tray


Analog Devices Switching Voltage Regulators LTP8803-1AIPV#PBF
67In Stock
SMD/SMT Nonstandard Buck 500 mV to 1.5 V 160 A 1 Output 600 kHz 0 C + 125 C LTP8803-1A Tray